text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS714LLCTR-20A-T

Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Allegro MicroSystems ACS714LLCTR-20A-T - Technical Attributes
Attributes Table
Type: Linear Hall
Supply Voltage: 4.5mV to 5.5V
Supply Current: 13mA
Sensing Range: ±20mT
Rise Time: 5µs
Fall Time: 5µs
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,470.00
USD
Quantity
Unit Price
3,000+
$2.49
Product Variant Information section