text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1806-W-7

AH1806 Series 2.5 mA 2.5 to 5.5 V Omnipolar Hall Effect Switch - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Diodes Incorporated AH1806-W-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 2.5mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 3mA to 12mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
15,000+
$0.144
Product Variant Information section