text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1892-CD4-7

AH1892 Series Programmable Omnipolar Hall Effect Sensor Switch - U-WLB0707-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2429
Product Specification Section
Diodes Incorporated AH1892-CD4-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 2.5mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 7.2µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
9,000+
$0.295