Manufacturer Part #
AH3562Q-P-B
AH3562Q Series 3 to 28 V 55 mA Through Hole Hall Effect Omnipolar Switch SIP-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:SIP-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH3562Q-P-B - Product Specification
Diodes Incorporated AH3562Q-P-B - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 55mA |
| Supply Voltage: | 3V to 28V |
| Supply Current: | 4mA |
| Fall Time: | 0.1µs |
| Leakage Current: | 0.1µA |
| Power Dissipation: | 550mW |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +165°C |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.245
4,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
SIP-3
Mounting Method:
Through Hole