text.skipToContent text.skipToNavigation

Manufacturer Part #

AH49FZ3-G1

AH49F Series 8 V 3 mA Through Hole Linear Hall Effect IC - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH49FZ3-G1 - Technical Attributes
Attributes Table
Type: Linear Hall
Supply Voltage: 3V to 8V
Supply Current: 3mA
Operating Temp Range: -40°C to +105°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
90,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.20
10,000
$0.197
15,000+
$0.194
Product Variant Information section