text.skipToContent text.skipToNavigation

Manufacturer Part #

BU52061NVX-TR

BU52061 Series 3.6 V 0.5 mA SMT Omnipolar Detection Hall Ics - SSON004X1216

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU52061NVX-TR - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: ±0.5mA
Supply Voltage: 1.65V to 3.6V
Supply Current: 4µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$990.00
USD
Quantity
Unit Price
5,000
$0.198
10,000
$0.195
15,000
$0.194
20,000+
$0.192
Product Variant Information section