text.skipToContent text.skipToNavigation

Manufacturer Part #

CT8122AM-HS3

integrated digital bipolar, TMR, high sensitivity magnetic switch

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Allegro MicroSystems CT8122AM-HS3 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 20mA
Supply Voltage: 1.75V to 5.5V
Supply Current: 4µA
Sensing Range: 1mT
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section