text.skipToContent text.skipToNavigation

Manufacturer Part #

CT8132SK-IL4

CT813x Series 1.7 to 5.5 V 145 nA Omnipolar Hall Effect/Magnetic Sensor - LGA-4

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT8132SK-IL4 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 20mA
Supply Voltage: 1.7V to 5.5V
Supply Current: 0.5µA
Sensing Range: ±0.9mT
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +155°C
No of Terminals: 4
Moisture Sensitivity Level: 3
Package Style:  LGA-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,740.00
USD
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43
Product Variant Information section