Manufacturer Part #
MLX90248ESC-EBA-000-SP
MLX90248 Series 3.6 V Open Drain Output Omnipolar Hall Effect Switch - SC-70
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Bulk Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2138 | ||||||||||
Product Specification Section
Melexis MLX90248ESC-EBA-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90248ESC-EBA-000-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 10mA |
| Supply Voltage: | 1.5V to 3.6V |
| Supply Current: | 3mA |
| Sensing Range: | ±3.8mT |
| Leakage Current: | 1µA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -50°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
160
$0.182
800
$0.176
2,000
$0.174
6,000
$0.17
12,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount