text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90393ELW-ABA-013-RE

Triaxis Magnetic node - Micropower Magnetometer SPI/I2C Output (Gen.III)

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90393ELW-ABA-013-RE - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 2.2V to 3.6V
Supply Current: 2.96mA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
No of Terminals: 16
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,100.00
USD
Quantity
Unit Price
5,000+
$1.22
Product Variant Information section