text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92211LSE-AAA-000-RE

MLX92211 Series 2.7 to 24 V 4.5 mA SMT 3-Wire Hall Effect Latch - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92211LSE-AAA-000-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 2.7V to 24V
Supply Current: 1.5mA to 4.5mA
Sensing Range: 0.8mT to 1.2mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Leakage Current: 0.1µA
Interface: 3-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TSOT-23-3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,300.00
USD
Quantity
Unit Price
10,000+
$0.23
Product Variant Information section