Manufacturer Part #
MLX92215LUA-AAA-000-SP
MLX92215 Series 24 V 20 mA 3-Wire Hall Effect Latch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92215LUA-AAA-000-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20mA |
| Supply Voltage: | 2.7V to 24V |
| Supply Current: | 1.5mA to 4.5mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.23
400
$0.225
2,000
$0.22
4,000
$0.215
12,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TO-92
Mounting Method:
Through Hole