text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92231LSE-AAA-010-RE

MLX92231 Series 24 V 4.5 mA Surface Mount 3-Wire Hall Effect Switch - TSOT-3L

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Melexis MLX92231LSE-AAA-010-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 40mA
Supply Voltage: 2.7V to 24V
Supply Current: 1.5mA to 4.5mA
Operating Temp Range: -40°C to +150°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
210,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,100.00
USD
Quantity
Unit Price
10,000+
$0.31
Product Variant Information section