Manufacturer Part #
MLX92232LUA-AAA-000-SP
MLX92232 Series 24 V Programmable 3 Wire Hall Effect Sensor - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92232LUA-AAA-000-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20A to 75mA |
| Supply Voltage: | 2.7V to 24V |
| Supply Current: | 3mA |
| Sensing Range: | 26mT to 30mT |
| Rise Time: | 0.3µs |
| Fall Time: | 0.3µs |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +65°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.38
400
$0.37
1,500
$0.36
3,000
$0.355
7,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole