text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92241LSE-AAA-014-RE

MLX92241 Series 24 V 17 mA SMT 2-Wire Hall Effect Switch - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Melexis MLX92241LSE-AAA-014-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.7V to 24V
Supply Current: 12mA to 17mA
Sensing Range: 6mT to 12mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Interface: 2-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,100.00
USD
Quantity
Unit Price
10,000+
$0.31
Product Variant Information section