text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92242LSE-AAA-000-RE

MLX92242 Series 24 V 17 mA 2-Wire EOL programmable Hall Effect Latch/Switch

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92242LSE-AAA-000-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.7V to 24V
Supply Current: 12mA to 17mA
Rise Time: 0.3µs
Fall Time: 0.3µs
Interface: 2-Wire
Operating Temp Range: -40°C to +150°C
No of Terminals: 3
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,600.00
USD
Quantity
Unit Price
10,000+
$0.36
Product Variant Information section