text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV49644TAXBXA1

26V 1.6mA Unipolar Switch Open Drain Hall Effect Digital Switch - TO-92S

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLV49644TAXBXA1 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25A
Supply Voltage: 3V to 26V
Supply Current: 1.6mA
Rise Time: 0.5µs
Fall Time: 0.4µs
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Dimension: 4 x 1.52 x 3.15 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
4,000
$0.24
12,000+
$0.235
Product Variant Information section