text.skipToContent text.skipToNavigation

Manufacturer Part #

US2881ESE-AAA-000-SP

US2881 3.5-24 V 50 mA Bipolar Hall Switch-Very High Sensitivity TUBE - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis US2881ESE-AAA-000-SP - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.6mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$27.50
USD
Quantity
Unit Price
75
$0.275
200
$0.27
750
$0.265
2,000
$0.26
7,500+
$0.25
Product Variant Information section