text.skipToContent text.skipToNavigation

Manufacturer Part #

US4881ESE-AAA-000-RE

US4881 2.2-18V 50mA Low Voltage & High Sensitivity Bipolar Switch REEL TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis US4881ESE-AAA-000-RE - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 50mA
Supply Voltage: 2.2V to 18V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Features & Applications

The US4881ESE is a bipolar Hall-effect switch designed in mixed signal CMOS technology.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in TSOT-3L Package.

Features:

  • Operating voltage range from 2.2 V to 18 V
  • Very high magnetic sensitivity
  • CMOS technology
  • Chopper-stabilized amplifier stage
  • Low current consumption
  • Open drain output
  • Thin SOT23 3L and flat TO-92 3L both RoHS Compliant packages
  • SE package North Pole Active
  • UA package South Pole Active

Applications:

  • Flow Meter
  • Automotive, Consumer and Industrial
  • Solid-state switch
  • Brushless DC motor commutation
  • Speed detection
  • Linear position detection
  • Angular position detection
  • Proximity detection

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,500.00
USD
Quantity
Unit Price
10,000+
$0.25
Product Variant Information section