text.skipToContent text.skipToNavigation

Manufacturer Part #

US5682ESE-AAA-000-RE

US5682 3.5 to 24 V 50 mA High Sensitivity Unipolar Hall Switch - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis US5682ESE-AAA-000-RE - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$27.50
USD
Quantity
Unit Price
100
$0.275
400
$0.265
1,500
$0.26
4,000
$0.255
10,000+
$0.25
Product Variant Information section