text.skipToContent text.skipToNavigation

Manufacturer Part #

82-005G-RT

5 PSIG RIBBON CABLE TUBE PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 82-005G-RT - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34.473kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,351.84
USD
Quantity
Unit Price
16
$84.49
32
$83.80
48+
$83.12
Product Variant Information section