text.skipToContent text.skipToNavigation

Manufacturer Part #

82-050A-C

NISO,LP,19MM,ABS,CONNECTOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 82-050A-C - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 345kPa
Output Type: Analog
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$1,537.60
USD
Quantity
Unit Price
10
$77.44
20
$76.88
30
$76.55
40
$76.32
50+
$75.58
Product Variant Information section