Manufacturer Part #
85-300G-0U
300 PSIG WELDABLE PRESSURE SENSOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 85-300G-0U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 85-300G-0U - Technical Attributes
Attributes Table
| Pressure Range: | 0kPa to 2068.43kPa |
| Sensor Type: | Gauge |
| Output Type: | Voltage |
| Pressure Accuracy (%): | ±0.1% |
| Supply Voltage: | 5V |
| Supply Current: | 1.5mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
16
$69.10
32
$68.57
48
$68.26
64+
$67.87
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube