text.skipToContent text.skipToNavigation

Manufacturer Part #

BMP384

BMP384 Series 1.8 V 300 to 1250 hPa ±0.5 hPa Barometric Pressure Sensor - LGA-10

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bosch Sensortec BMP384 - Technical Attributes
Attributes Table
Pressure Range: 300hpa to 1250hpa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.65V to 3.6V
Supply Current: 3.4µA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -45°C to +85°C
No of Terminals: 10
Moisture Sensitivity Level: 3
Package Style:  LGA-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,500.00
USD
Quantity
Unit Price
10,000+
$2.25
Product Variant Information section