Manufacturer Part #
BMP390
Pressure sensor, 300-1250hPa, 2.0*2.0*0.75mm, I2C/SPI
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bosch Sensortec | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bosch Sensortec BMP390 - Technical Attributes
Attributes Table
| Pressure Range: | 300hpa to 1250hpa |
| Output Type: | Digital |
| Supply Voltage: | 1.65V to 3.6V |
| Supply Current: | 3.2µA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel