text.skipToContent text.skipToNavigation

Manufacturer Part #

ILPS28QSWTR

Board Mount Pressure Sensor 260hPa to 4060hPa Absolute 7-Pin CCLGA T/R

Product Specification Section
STMicroelectronics ILPS28QSWTR - Technical Attributes
Attributes Table
Pressure Range: 260hpa to 4060hpa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 11.9µA
Interface: I2C
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 6
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
876
USA:
876
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.73
USD
Quantity
Unit Price
1
$6.73
15
$6.61
75
$6.55
250
$6.50
1,250+
$6.41