text.skipToContent text.skipToNavigation

Manufacturer Part #

KP229L2920XTMA1

Board Mount Pressure Sensors Y

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon KP229L2920XTMA1 - Technical Attributes
Attributes Table
Pressure Range: 60kPa to 260kPa
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 8mA
Operating Temp Range: -40°C to +140°C
Storage Temperature Range: -60°C to +150°C
No of Terminals: 8
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,330.00
USD
Quantity
Unit Price
1,500+
$2.22
Product Variant Information section