text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90822GXP-BAB-302-RE

MLX90822 Series 5 V 400 kPa ±0.5 % Absolute Pressure Sensor - SMP-7

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Date Code:
Product Specification Section
Melexis MLX90822GXP-BAB-302-RE - Technical Attributes
Attributes Table
Pressure Range: 10kPa to 400kPa
Sensor Type: Absolute
Output Type: Ratiometric
Pressure Accuracy (%): ±0.5%
Supply Voltage: 4.5V to 5.5V
Supply Current: 9.5mA
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -40°C to +160°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$12,914.00
USD
Quantity
Unit Price
1,100+
$11.74