text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3V5050GP

MP3V5050 Series 0 to 50 kPa 3.3 V Differential and Gauge Pressure Sensor - SOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MP3V5050GP - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 50kPa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): ±2.5%
Supply Voltage: 2.7V to 3.3V
Supply Current: 10mA
Operating Temp Range: -40°C to +125°C
Dimension: 12.32 x 12.32 x 7.62 mm
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.45
USD
Quantity
Unit Price
1
$11.45
5
$11.31
25
$11.16
75
$11.07
200+
$10.90
Product Variant Information section