text.skipToContent text.skipToNavigation

Manufacturer Part #

MPXM2010GS

MPX2010 Series 10 kPa 16 V ±1% Silicon Piezoresistive Pressure Sensor - MPAK-5

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPXM2010GS - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 10kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±1%
Supply Voltage: 10V to 16V
Supply Current: 6mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MPAK
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
720
Multiple Of:
60
Total
$5,400.00
USD
Quantity
Unit Price
60
$7.64
120
$7.60
180
$7.57
240
$7.56
300+
$7.50
Product Variant Information section