Manufacturer Part #
MPXV5050GP
MPXV5050 Series 50 kpa 5.25 V 2.5 % Analog Output Gauge Pressure Sensor - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:125 per Tray Package Style:HSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MPXV5050GP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MPXV5050GP - Technical Attributes
Attributes Table
| Pressure Range: | 0kPa to 50kPa |
| Sensor Type: | Gauge |
| Output Type: | Analog |
| Pressure Accuracy (%): | ±2.5% |
| Supply Voltage: | 4.75V to 5.25V |
| Supply Current: | 10mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 8 |
| Dimension: | 18.79 x 12.32 x 7.62 mm |
| Package Style: | HSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
125+
$16.41
Product Variant Information section
Available Packaging
Package Qty:
125 per Tray
Package Style:
HSOP-8
Mounting Method:
Surface Mount