text.skipToContent text.skipToNavigation

Manufacturer Part #

MS580330BA01-00

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity MS580330BA01-00 - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 3000kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Supply Current: 1.4mA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Dimension: 6.4 x 6.2 x 2.88 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
320
Multiple Of:
80
Total
$13,590.40
USD
Quantity
Unit Price
320+
$42.47
Product Variant Information section