text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP600-125PA

SDP600 Series 125 Pa 3.3 V Low DP Digital Differential Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Sensirion SDP600-125PA - Technical Attributes
Attributes Table
Pressure Range: ±125Pa
Sensor Type: Differential
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 6mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.48
USD
Quantity
Unit Price
1
$33.48
4
$33.06
15
$32.66
40
$32.36
100+
$31.89
Product Variant Information section