text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP610-500PA

SDP610 Series 500 Pa 3.3 V Standard Digital Differential Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code: 1603
Product Specification Section
Sensirion SDP610-500PA - Technical Attributes
Attributes Table
Pressure Range: ±500Pa
Sensor Type: Differential
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 6mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5
Singapore:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.65
USD
Quantity
Unit Price
1
$28.65
4
$28.28
15
$27.94
40
$27.69
100+
$27.28