text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP816-500PA

SDP816 Series 5.5 V 0.5 kPa ±3% Differential Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SDP816-500PA - Technical Attributes
Attributes Table
Pressure Range: -50Pa to +500Pa
Sensor Type: Differential
Output Type: Ratiometric
Pressure Accuracy (%): ±3%
Supply Voltage: 3V to 5.5V
Supply Current: 3.8mA
Pricing Section
Global Stock:
0
USA:
0
7,909
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,327.20
USD
Quantity
Unit Price
2
$17.05
5
$16.92
25
$16.69
50
$16.59
150+
$16.34
Product Variant Information section