text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP581

1 277 340 662/3/4

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 2625
Product Specification Section
Bosch Sensortec SMP581 - Technical Attributes
Attributes Table
Pressure Range: 40kPa to 115kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 3.3V to 5V
Supply Current: 5mA
Resolution: 12b
Interface: SPI
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,600
USA:
4,600
Cost Per Unit
$6.70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$3.20 USD Each
Total
$13.40
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.