text.skipToContent text.skipToNavigation

Manufacturer Part #

59060-1-T-03-A

59060 Series SPST Stainless Steel M8 Threaded Barrel Sensor Reed

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59060-1-T-03-A - Technical Attributes
Attributes Table
Type: Magnetic
Capacitance: 0.3pF
Insulation Resistance: 100GΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$3,615.00
USD
Quantity
Unit Price
250
$7.29
500+
$7.23
Product Variant Information section