text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP1206-1-SL-TR

6-Channel Capacitive Touch Sensor; CAP1206

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Microchip CAP1206-1-SL-TR - Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 3V to 5.5V
Supply Current: 500µA
Interface: I2C/SMBus
Capacitance: 50pF
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 14
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,800
USA:
7,800
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$1,846.00
USD
Quantity
Unit Price
2,600+
$0.71
Product Variant Information section