text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA12435U

PROXIMITY SENSOR 1NO/S20-30AT/CABLE 350MM/UL

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PLA12435U - Technical Attributes
Attributes Table
Type: Magnetic
Supply Voltage: 100V
Supply Current: 400mA
Interface: 2-Wire
Capacitance: 0.3pF
Insulation Resistance: 1GΩ
Power Dissipation: 10W
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: 32 × 6.8 × 15 mm
Package Style:  Module
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$708.30
USD
Quantity
Unit Price
45+
$15.74
Product Variant Information section