text.skipToContent text.skipToNavigation

Manufacturer Part #

PLC12425U

PROXIMITY SENSOR 1 CHANGE-OVER/CABLE 106MM/UL

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PLC12425U - Technical Attributes
Attributes Table
Type: Magnetic
Supply Voltage: 100V
Supply Current: 250mA
Capacitance: 2.5pF
Insulation Resistance: 1GΩ
Power Dissipation: 3W
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +100°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Dimension: 32 × 6.8 × 15 mm
Package Style:  Module
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$873.00
USD
Quantity
Unit Price
45+
$19.40
Product Variant Information section