text.skipToContent text.skipToNavigation

Manufacturer Part #

PMG12924

PROXIMITY SENSOR 1NO/100VA/230VDC/3A/CABLE 7M

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PMG12924 - Technical Attributes
Attributes Table
Type: Magnetic
Supply Voltage: 25V
Supply Current: 3A
Interface: 2-Wire
Capacitance: 0.8pF
Power Dissipation: 120W
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -10°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$343.30
USD
Quantity
Unit Price
10
$34.33
20+
$33.79
Product Variant Information section