text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L4EDV9DH/1

VL53L4ED Series 0 to 1300 mm Time-of-Flight High Accuracy Proximity Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VL53L4EDV9DH/1 - Technical Attributes
Attributes Table
Type: Time-of-Flight (ToF)
Supply Voltage: 2.7V to 3.4V
Supply Current: 24mA
Interface: I2C
Capacitance: 550pF
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$10,125.00
USD
Quantity
Unit Price
4,500+
$2.25