text.skipToContent text.skipToNavigation

Manufacturer Part #

VL6180V1NR/1

Time-of-Flight proximity sensor, Ambient Light Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VL6180V1NR/1 - Technical Attributes
Attributes Table
Type: Optical
Output Type: I2C
Supply Voltage: 2.6V to 3V
Interface: I2C
Capacitance: 125pF
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 12
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,250.00
USD
Quantity
Unit Price
5,000+
$2.45
Product Variant Information section