
Manufacturer Part #
VL6180V1NR/1
Time-of-Flight proximity sensor, Ambient Light Sensor
Product Specification Section
STMicroelectronics VL6180V1NR/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics VL6180V1NR/1 - Technical Attributes
Attributes Table
Type: | Optical |
Output Type: | I2C |
Supply Voltage: | 2.6V to 3V |
Interface: | I2C |
Capacitance: | 125pF |
Operating Temp Range: | -10°C to +60°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 12 |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount