Manufacturer Part #
57040-000
59040 Series 0.42 D X 1.22 L Press-Fit Firecracker Reed Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 57040-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
ALERT - RARE EARTH METALS
11/27/2025
Details and Download
*** Update for PCN 116704 - latest version of the affected part numbers with updated Lead time ***Description:We would like to notify about the supply issues related to Rear Earth Materials and associated Littelfuse Sensors Products like: Actuators, Magnets, Sensors. Attached is a list of products with risk of lead time delays and official Declaration.
ALERT - RARE EARTH METALS
10/15/2025
Details and Download
Part Status:
Active
Active
Littelfuse 57040-000 - Technical Attributes
Attributes Table
| Sensor Hardware Type: | Actuator |
| Core Supported: | 59040 |
| Diameter: | 0.42in |
| Length: | 1.22in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
500
$2.92
1,000
$2.90
1,500+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
100 per Box