Manufacturer Part #
H-34-MAGNET
6.35 x 25.40 mm Alnico 5 (AlNiCo) Rectangular Magnet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse H-34-MAGNET - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ALERT - RARE EARTH METALS
11/27/2025 Details and Download
*** Update for PCN 116704 - latest version of the affected part numbers with updated Lead time ***Description:We would like to notify about the supply issues related to Rear Earth Materials and associated Littelfuse Sensors Products like: Actuators, Magnets, Sensors. Attached is a list of products with risk of lead time delays and official Declaration.
ALERT - RARE EARTH METALS
10/15/2025 Details and Download
Part Status:
Active
Active
Littelfuse H-34-MAGNET - Technical Attributes
Attributes Table
| Sensor Hardware Type: | Magnetic Actuator |
| Material: | AlNiCo |
| Length: | 1in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$4.37
200
$4.33
300
$4.31
400
$4.29
500+
$4.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Box