Manufacturer Part #
ADT7473ARQZ-REEL
Remote Thermal Monitor and Fan Controller
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ADT7473ARQZ-REEL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ADT7473ARQZ-REEL - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 3mA |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Interface Type: | 2-Wire / I2C / SMBus |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount