Manufacturer Part #
AT30TS74-SS8M-B
AT30TS74 Series 1.7-5.5V 3.4MHz ±1.0°C Accurate Digital Temperature Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Microchip AT30TS74-SS8M-B - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
******FPCN110510 UPDATE/LOCATION CHANGE******Description of Change: Qualification of NSEB (UTL-2) as a new final test site for selected AT30TS74, AT30TS750A, AT30TS75A, AT30TSE004A, AT30TSE752A, AT30TSE754A and AT30TSE758A device families available in 8L MSOP (3x3mm), 8L SOIC (3.90mm) and 8L UDFN (2x3x0.6mm) packages.*Estimated First Ship Date: 04 July 2025 (date code: 2527)Reason for Change: To improve on-time delivery performance by qualifying NSEB (UTL-2) as a new final test site.
Description of Change:Qualification of NSEB (UTL-2) as a new final test site for selected AT30TS74, AT30TS750A, AT30TS75A, AT30TSE004A, AT30TSE752A, AT30TSE754A and AT30TSE758A device families available in 8L MSOP (3x3mm), 8L SOIC (3.90mm) and 8L UDFN (2x3x0.6mm) packages.Reason for Change:To improve on-time delivery performance by qualifying NSEB (UTL-2) as a new final test site.
Part Status:
Microchip AT30TS74-SS8M-B - Technical Attributes
| Output Type: | Digital |
| Supply Current: | 610µA |
| Supply Voltage: | 1.7V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Operating Temp Range (°F): | -67°F to +257°F |
| Interface Type: | I2C/SMBUS |
| Resolution: | 12b |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount