Manufacturer Part #
MCP9601-E/MX
MCP9601 Series ±1.5°C 2.5 mA Thermocouple EMF to Temperature Converter - MQFN-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP9601-E/MX - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 2.5mA |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Interface Type: | I2C |
| Accuracy: | ±1.5%RH |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
4
$7.35
20
$7.26
50
$7.22
125
$7.17
300+
$7.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount