text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP96RL01T-E/MX

MCP96RL01T Series ±8°C 2.5mA Thermocouple EMF to Temperature Converter - MQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2136
Product Specification Section
Microchip MCP96RL01T-E/MX - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1.5mA
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C
Resolution: 18b
Thermal Resistance: 38.8°C/W
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40
USA:
40
Cost Per Unit
$9.66
Unit Price:
$6.16 USD Each
Total
$19.32
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.